-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112387-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4598 In Stock |
|
$4.4996 / $7.9600 | Buy Now |
DISTI #
1546977-5
|
Avnet Americas | SSB7TG050501=TERM BLOCK ASSY - Bulk (Alt: 1546977-5) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1208 / $4.2066 | Buy Now |
DISTI #
650-1546977-5
|
Mouser Electronics | Barrier Terminal Blocks SSB7TG050501= TERM BLOCK ASSY RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 4950 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.4400 | Buy Now |
DISTI #
AMP1546977-5
|
Heilind Electronics | SSB7TG050501TERM BLOCK ASSY | Americas - 0 in Stock |
|
$4.2925 | Buy Now |
|
Onlinecomponents.com | SSB7TG050501=TERM BLOCK ASSY RoHS: Compliant | 0 |
|
$0.6210 / $1.2990 | Buy Now |
DISTI #
AMP1546977-5
|
Interstate Connecting Components | SSB7TG050501TERM BLOCK ASSY | 0 |
|
$4.2925 | Buy Now |
DISTI #
000000000002462079
|
Sager | Barrier Terminal Blocks SSB7TG050501= TERM BLOCK ASSY Min Qty: 90 | 0 |
|
$4.8600 | Buy Now |
DISTI #
1546977-5
|
Avnet Abacus | (Alt: 1546977-5) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SSB7TG050501=TERM BLOCK ASSY RoHS: Compliant | 0 |
|
$0.6210 / $1.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546977-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546977-5
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546977-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546977-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1546700-3 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | 1546977-5 vs 2-1546700-3 |
1437666-2 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546977-5 vs 1437666-2 |
1546978-5 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546977-5 vs 1546978-5 |
1546977-5 | TE Connectivity | Check for Price | (1546977-5) SSB7TG050501=TERM BLOCK ASSY | 1546977-5 vs 1546977-5 |
1546966-5 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546977-5 vs 1546966-5 |
2-1546158-3 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | 1546977-5 vs 2-1546158-3 |
1546979-5 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546977-5 vs 1546979-5 |
8-1437665-1 | TE Connectivity | $9.2106 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | 1546977-5 vs 8-1437665-1 |
SSB7TP050701 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546977-5 vs SSB7TP050701 |
7-1437665-6 | TE Connectivity | Check for Price | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 1546977-5 vs 7-1437665-6 |