1776453-8 vs 869608-G30 feature comparison

1776453-8 TE's AMP

Buy Now Datasheet

869608-G30 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 2 1
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 1776453-8 with alternatives

Compare 869608-G30 with alternatives