1776301-2 vs 1776301-9 feature comparison

1776301-2 TE Connectivity

Buy Now Datasheet

1776301-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 7 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature POLYAMIDE 6/6 POLYAMIDE 6/6
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 4
Rated Current 10 A 10 A
Rated Voltage 400 V 400 V
Safety Approval UL UL
Terminal and Terminal Block Type FUSED TERMINAL BLOCK FUSED TERMINAL BLOCK
Wire Cross Section 3.31 mm2 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 1776301-2 with alternatives

Compare 1776301-9 with alternatives