1776148-9 vs 2EHDRM-09P feature comparison

1776148-9 TE Connectivity

Buy Now Datasheet

2EHDRM-09P Dinkle Enterprises

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature UL 94V-0, POLYAMIDE
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; CUL; FIMKO; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 2
Package Description ROHS COMPLIANT
Fastening Method CONNECTOR

Compare 1776148-9 with alternatives

Compare 2EHDRM-09P with alternatives