1776148-9 vs 2EHDR-09 feature comparison

1776148-9 TE Connectivity

Buy Now Datasheet

2EHDR-09 Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature UL 94V-0, POLYAMIDE SHROUDED
Mounting Type BOARD BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 9
Rated Current 15 A
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK
Base Number Matches 2 1
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 5.08 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Compare 1776148-9 with alternatives

Compare 2EHDR-09 with alternatives