1775284-3 vs 2321926-3 feature comparison

1775284-3 TE Connectivity

Buy Now Datasheet

2321926-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks, 4 Days 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.192 inch
Body Depth 0.232 inch 0.321 inch
Body Length 0.393 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color IVORY NATURAL
Insulator Material POLYAMIDE46 POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 80u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL
Terminal Length 0.138 inch
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Cable Types STRANDED

Compare 1775284-3 with alternatives

Compare 2321926-3 with alternatives