1775284-3
vs
1-1473562-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
7 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.192 inch
0.198 inch
Body Depth
0.232 inch
0.728 inch
Body Length
0.393 inch
0.555 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
IVORY
RED
Insulator Material
POLYAMIDE46
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
75 °C
Operating Temperature-Min
-40 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
3 A
3 A
Rated Voltage
250 V
32 V
Reference Standard
UL
UL
Terminal Length
0.138 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
2
Pbfree Code
Yes
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Mounting Option 2
LATCHING
Compare 1775284-3 with alternatives
Compare 1-1473562-3 with alternatives