177-2-006-0-S-XS0-1433
vs
M80-565646A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MPE GARRY GMBH
HARWIN PLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.134 inch
0.262 inch
Body Depth
0.334 inch
0.506 inch
Body Length
0.15 inch
0.63 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
TIN (197)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
424VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Length
0.112 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
6
6
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Finish Termination
Matte Tin (Sn)
Contact Resistance
25 mΩ
DIN Conformance
NO
Durability
500 Cycles
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mounting Option 1
M2
Mounting Option 2
JACKSCREW
Option
GENERAL PURPOSE
Plating Thickness
12u inch
Polarization Key
POLARIZED HOUSING
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Compare 177-2-006-0-S-XS0-1433 with alternatives
Compare M80-565646A with alternatives