177-2-006-0-S-XS0-1433 vs 87409-150TRLF feature comparison

177-2-006-0-S-XS0-1433 MPE-Garry GmbH

Buy Now Datasheet

87409-150TRLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.134 inch 0.225 inch
Body Depth 0.334 inch 0.226 inch
Body Length 0.15 inch 2.622 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V 800VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 130 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 3.175 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.112 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 6 100
Base Number Matches 1 2
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN OVER NICKEL
Contact Resistance 25 mΩ
Durability 200 Cycles
Insulation Resistance 50000000000 Ω
Insulator Color NATURAL
Mounting Option 1 LOCKING
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING

Compare 177-2-006-0-S-XS0-1433 with alternatives

Compare 87409-150TRLF with alternatives