177-2-006-0-F-XS0-0730 vs M80-565646 feature comparison

177-2-006-0-F-XS0-0730 MPE-Garry GmbH

Buy Now Datasheet

M80-565646 Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.134 inch 0.262 inch
Body Depth 0.079 inch 0.506 inch
Body Length 0.15 inch 0.63 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU TIN (197)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 424VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.091 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Contact Finish Termination Matte Tin (Sn)
Contact Resistance 25 mΩ
DIN Conformance NO
Durability 500 Cycles
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
JESD-609 Code e3
MIL Conformance NO
Mounting Option 1 M2
Mounting Option 2 JACKSCREW
Option GENERAL PURPOSE
Plating Thickness 12u inch
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Compare 177-2-006-0-F-XS0-0730 with alternatives

Compare M80-565646 with alternatives