M80-565646 vs 176-2-006-0-S-XS0-0820 feature comparison

M80-565646 Harwin

Buy Now Datasheet

176-2-006-0-S-XS0-0820 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.262 inch 0.134 inch
Body Depth 0.506 inch 0.039 inch
Body Length 0.63 inch 0.15 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating TIN (197) AU
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 M2
Mounting Option 2 JACKSCREW
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
Plating Thickness 12u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Dielectric Withstanding Voltage 424VAC V
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.165 inch
Terminal Pitch 1.27 mm

Compare M80-565646 with alternatives

Compare 176-2-006-0-S-XS0-0820 with alternatives