17510721102 vs 74300-2123 feature comparison

17510721102 HARTING Technology Group

Buy Now Datasheet

74300-2123 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG MOLEX LLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer HARTING
Additional Feature STANDARD: IEC 61076-4-101 STACKED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD/NICKEL
Contact Finish Termination GOLD NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 17510721102 with alternatives

Compare 74300-2123 with alternatives