17510721102 vs 84964-912LF feature comparison

17510721102 HARTING Technology Group

Buy Now Datasheet

84964-912LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING
Additional Feature STANDARD: IEC 61076-4-101
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD/NICKEL GOLD FLASH (31) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE

Compare 17510721102 with alternatives

Compare 84964-912LF with alternatives