174074-5 vs 147461-1 feature comparison

174074-5 TE Connectivity

Buy Now Datasheet

147461-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BOX PACKAGING CLOSED ENTRY, SHORT POINT CNT
Body Breadth 0.217 inch 0.137 inch
Body Depth 0.256 inch 0.32 inch
Body Length 0.394 inch 0.7 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN-PB ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 12 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 750VAC V
Durability 50 Cycles 75 Cycles
Filter Feature NO NO
Insertion Force-Max 8.0064 N 1.668 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 79u inch 100u inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.161 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
Withdrawl Force-Min 1.5568 N .2085 N
Base Number Matches 2 1
PCB Contact Row Spacing 9.017 mm

Compare 174074-5 with alternatives

Compare 147461-1 with alternatives