147461-1
vs
PH05H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLOSED ENTRY, SHORT POINT CNT
Body Breadth
0.137 inch
0.173 inch
Body Depth
0.32 inch
0.27 inch
Body Length
0.7 inch
0.417 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN-PB ON NI
SN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
12 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
800VAC V
Durability
75 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.668 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
9.017 mm
Plating Thickness
100u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
WIRE
Total Number of Contacts
5
5
Withdrawl Force-Min
.2085 N
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Contact Finish Termination
TIN
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 147461-1 with alternatives
Compare PH05H with alternatives