174074-5 vs 0800IDC-05-U feature comparison

174074-5 TE Connectivity

Buy Now Datasheet

0800IDC-05-U Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BOX PACKAGING
Body Breadth 0.217 inch 0.063 inch
Body Depth 0.256 inch 0.114 inch
Body Length 0.394 inch 0.22 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 200VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 79u inch
Rated Current (Signal) 2 A 0.5 A
Reference Standard UL UL
Terminal Length 0.161 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER IDC
Total Number of Contacts 5 5
Withdrawl Force-Min 1.5568 N
Base Number Matches 2 1
Contact Finish Termination TIN
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 174074-5 with alternatives

Compare 0800IDC-05-U with alternatives