1734595-2
vs
5-103944-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.2 inch
Body Depth
0.169 inch
0.26 inch
Body Length
0.169 inch
2.36 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Durability
50 Cycles
EMI Shielded
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
IVORY
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
NO
Plating Thickness
120u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
3 A
Rated Voltage
50 V
267 V
Reference Standard
UL
CSA, LR, U
Terminal Pitch
1 mm
2.54 mm
Termination Type
SURFACE MOUNT
CRIMP/IDC
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Wire Size-Max
28 AWG
22 AWG
Base Number Matches
1
2
Factory Lead Time
22 Weeks
Body/Shell Style
PLUG
Mating Contact Row Spacing
0.1 inch
Mounting Option 2
LATCHING
Wire Size-Min
26 AWG
Compare 1734595-2 with alternatives
Compare 5-103944-1 with alternatives