1734028-1 vs KUSBX-SMT2-AP5S-W feature comparison

1734028-1 TE Connectivity

Buy Now Datasheet

KUSBX-SMT2-AP5S-W Kycon Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD KYCON INC
Reach Compliance Code compliant unknown
Board Mounting Option LOCATING POST
Body Breadth 0.177 inch
Body Depth 0.821 inch
Body Length 0.472 inch
Body/Shell Style PLUG PLUG
Connector Type USB CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Resistance 30 mΩ
Contact Style USB2.0 A
DIN Conformance NO NO
Durability 1500 Cycles
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYETHYLENE PA6T THERMOPLASTIC
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 29.92u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Terminal Length 0.047 inch
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Contact Finish Termination GOLD FLASH
Manufacturer Series KUSBX

Compare 1734028-1 with alternatives

Compare KUSBX-SMT2-AP5S-W with alternatives