KUSBX-SMT2-AP5S-W vs KUSBX-SMT2-AP1S-W30 feature comparison

KUSBX-SMT2-AP5S-W Kycon Inc

Buy Now Datasheet

KUSBX-SMT2-AP1S-W30 Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC KYCON INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (30)
Contact Finish Termination GOLD FLASH GOLD (30)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PA6T THERMOPLASTIC PA6T THERMOPLASTIC
MIL Conformance NO NO
Manufacturer Series KUSBX KUSBX
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare KUSBX-SMT2-AP5S-W with alternatives

Compare KUSBX-SMT2-AP1S-W30 with alternatives