172653-2
vs
P-308-AB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
27 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Board Mounting Option
HOLE .164-.189
Body Breadth
1.035 inch
Body Depth
1.28 inch
Body Length
2.016 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Arrangement
S4P4
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
Contact Resistance
20 mΩ
Contact Style
LEAF
DIN Conformance
NO
NO
Durability
1000 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
LIF N
Insulation Resistance
2000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
PHENOLIC
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.389 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
S-308-AB
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
15 A
Reference Standard
UL
Terminal Pitch
5 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-1
Withdrawl Force-Min
LIF N
Base Number Matches
1
1
Contact Finish Termination
CADMIUM
Compare 172653-2 with alternatives
Compare P-308-AB with alternatives