172-009-113R001 vs 10090767-P094LLF feature comparison

172-009-113R001 NorComp

Buy Now Datasheet

10090767-P094LLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer NorComp
Body Breadth 0.496 inch 0.494 inch
Body Depth 0.223 inch 0.583 inch
Body Length 1.212 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 40 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE6T GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.12 M3
Mounting Option 2 LOCKING CLINCH NUT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -50 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.844 mm 2.54 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.206 inch 0.114 inch
Terminal Pitch 2.743 mm 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
IEC Conformance NO
Insertion Force-Max 4.8928 N
Insulator Color BLACK
MIL Conformance NO

Compare 172-009-113R001 with alternatives

Compare 10090767-P094LLF with alternatives