172-009-113R001 vs SPC15394 feature comparison

172-009-113R001 NorComp

Buy Now Datasheet

SPC15394 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
Samacsys Manufacturer NorComp Multicomp Pro
Body Breadth 0.496 inch 0.496 inch
Body Depth 0.223 inch 0.492 inch
Body Length 1.212 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE6T GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.108 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.12 #4-40
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.844 mm 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 1/E
Terminal Length 0.206 inch 0.125 inch
Terminal Pitch 2.743 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Contact Finish Mating AU
Contact Material BRASS
Dielectric Withstanding Voltage 1000VDC V

Compare 172-009-113R001 with alternatives

Compare SPC15394 with alternatives