169-4-016-0-F-LS0 vs 350-10-116-01-714101 feature comparison

169-4-016-0-F-LS0 MPE-Garry GmbH

Buy Now Datasheet

350-10-116-01-714101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.1 inch
Body Depth 0.236 inch 0.137 inch
Body Length 1.26 inch 3.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 700VAC V 1400VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.2 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1.5 A 3 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 5.08 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Gold (Au)
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
JESD-609 Code e4
Mounting Option 1 LOCKING
Plating Thickness 10u inch
Terminal Length 0.114 inch

Compare 169-4-016-0-F-LS0 with alternatives

Compare 350-10-116-01-714101 with alternatives