1682LAM1625RTN011M vs 6.3YXF6800MEFCGC16X25 feature comparison

1682LAM1625RTN011M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

6.3YXF6800MEFCGC16X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2220 mA 1480 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Leakage Current 0.4284 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method TAPE
Surface Mount NO
Tan Delta 0.34
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Compare 1682LAM1625RTN011M with alternatives

Compare 6.3YXF6800MEFCGC16X25 with alternatives