16713-G vs FR14GG69V2P feature comparison

16713-G Mersen Electrical Power

Buy Now Datasheet

FR14GG69V2P Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 38 mm 51 mm
Body Length or Diameter 10.3 mm 14.3 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 16713-G with alternatives

Compare FR14GG69V2P with alternatives