FR14GG69V2P vs FR10AM50V2 feature comparison

FR14GG69V2P Mersen Electrical Power

Buy Now Datasheet

FR10AM50V2 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 51 mm 38 mm
Body Length or Diameter 14.3 mm 10.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC; UNE CE; IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Fuse Size 10x38mm

Compare FR14GG69V2P with alternatives

Compare FR10AM50V2 with alternatives