166050.1,6IP
vs
GDG-V1-6/10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
7.6 mm
|
20 mm
|
Body Length or Diameter |
8.4 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
8.4X7.6mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
22 J
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
BULK
|
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
EN, IEC, SEMKO, UL, VDE
|
CSA; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare 166050.1,6IP with alternatives
-
166050.1,6IP vs S506-V-1.6
-
166050.1,6IP vs GDG1-6/10
-
166050.1,6IP vs MI5SF25V1.6
-
166050.1,6IP vs 37011600410
-
166050.1,6IP vs MI5ST25V1.6
-
166050.1,6IP vs MIMRF25V1,6LL
-
166050.1,6IP vs 0034.5045
-
166050.1,6IP vs GSB-V1-6/10
-
166050.1,6IP vs MI5SF25V1,6
Compare GDG-V1-6/10 with alternatives