GDG-V1-6/10
vs
MI5SF25V1,6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL; VDE
|
CSA; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
0.01 ms
|
|
|
|
Compare GDG-V1-6/10 with alternatives
Compare MI5SF25V1,6 with alternatives
-
MI5SF25V1,6 vs MI5SF25V1.6
-
MI5SF25V1,6 vs S506-V-1.6
-
MI5SF25V1,6 vs GDG1-6/10
-
MI5SF25V1,6 vs 37011600410
-
MI5SF25V1,6 vs MI5ST25V1.6
-
MI5SF25V1,6 vs MIMRF25V1,6LL
-
MI5SF25V1,6 vs 0034.5045
-
MI5SF25V1,6 vs GSB-V1-6/10
-
MI5SF25V1,6 vs MET1.60