1641R-824J vs 1641R-824K feature comparison

1641R-824J API Delevan

Buy Now Datasheet

1641R-824K API Delevan

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 13 Ω 13 Ω
Inductance-Nom (L) 820 µH 820 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.58 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 4.11 mm
Package Length 10.41 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.08 A 0.08 A
Self Resonance Frequency 4.2 MHz 4.2 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Samacsys Manufacturer API Delevan
Test Frequency 0.79 MHz

Compare 1641R-824J with alternatives

Compare 1641R-824K with alternatives