1641-684K
vs
LS3-681K
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
API DELEVAN
INDUCTOR SUPPLY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Shielded
Core Material
FERRITE
DC Resistance
11.8 Ω
11.8 Ω
Inductance-Nom (L)
680 µH
680 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.635 mm
0.64 mm
Lead Length
36.58 mm
29.21 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.11 mm
4.114 mm
Package Length
10.41 mm
10.414 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
Bulk; TR
Quality Factor-Min (at L-nom)
60
60
Rated Current-Max
0.084 A
0.08 A
Self Resonance Frequency
4.5 MHz
4.5 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
PRINTED WIRING PIN
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare 1641-684K with alternatives
Compare LS3-681K with alternatives