1641-182H
vs
MS750884
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
IRON
IRON
DC Resistance
0.14 Ω
0.14 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.635 mm
0.635 mm
Lead Length
36.58 mm
36.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.11 mm
4.11 mm
Package Length
10.41 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR, 14 INCH
Quality Factor-Min (at L-nom)
44
44
Rated Current-Max
0.775 A
0.775 A
Self Resonance Frequency
105 MHz
105 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
5
Reference Standard
MS75088
Compare 1641-182H with alternatives
Compare MS750884 with alternatives