161391-8
vs
C42315-A1347-A108
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Color |
RED
|
|
Actuator Material |
GLASS FILLED POLYESTER
|
|
Actuator Type |
SLIDE
|
|
Body Breadth |
9.906 mm
|
12.42 mm
|
Body Color |
GRAY
|
|
Body Height |
8.5 mm
|
8.1 mm
|
Body Length or Diameter |
22.86 mm
|
20.32 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
TIN
|
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
TIN
|
|
Housing Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
8
|
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Packing Method |
BOX
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.157 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 161391-8 with alternatives
Compare C42315-A1347-A108 with alternatives