1604050-5
vs
1445994-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body Breadth
2.75 inch
1.744 inch
Body Depth
1.307 inch
0.811 inch
Body Length
4.23 inch
2.498 inch
Cable Types
STRANDED
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.945 inch
Insulator Color
BLUE
BLUE
Insulator Material
POLYCARBONATE
POLYCARBONATE
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
115/230VAC
Mixed Contacts
NO
NO
Mounting Type
CABLE
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-20 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Voltage
600 V
600 V
Reference Standard
UL
UL
Terminal Pitch
19.06 mm
23.5 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Wire Size-Max
2 AWG
Wire Size-Min
6 AWG
Compare 1604050-5 with alternatives
Compare 1445994-2 with alternatives