1445994-2
vs
WSD01M0/AA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
Body Breadth
1.744 inch
0.61 inch
Body Depth
0.811 inch
1.61 inch
Body Length
2.498 inch
1.142 inch
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLUE
BLACK
Insulator Material
POLYCARBONATE
GLASS FILLED NYLON
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
600 V
Reference Standard
UL
UL
Terminal Pitch
23.5 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Wire Size-Max
2 AWG
Wire Size-Min
6 AWG
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Contact Arrangement
S0P2
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Style
RND PIN-SKT
Durability
1000 Cycles
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Plating Thickness
FLASH inch
Shell Material
GLASS FILLED POLYAMIDE
Compare 1445994-2 with alternatives
Compare WSD01M0/AA with alternatives