160088-1 vs 320870 feature comparison

160088-1 TE Connectivity

Buy Now Datasheet

320870 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.5 mm2 1.42 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 160088-1 with alternatives

Compare 320870 with alternatives