160003.MR vs 0263003.HXL feature comparison

160003.MR Littelfuse Inc

Buy Now Datasheet

0263003.HXL Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Body Breadth 3.12 mm
Body Height 3.12 mm
Body Length or Diameter 10.1 mm 3.94 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO PICO
JESD-609 Code e4
Joule Integral-Nom 59 J 1 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL CSA, PSE, UL
Surface Mount YES NO
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND PIN WIRE
Trip Time or Delay 14400 s 0.1 s
Base Number Matches 1 1
Blow Characteristic VERY FAST

Compare 160003.MR with alternatives

Compare 0263003.HXL with alternatives