0263003.HXL vs 0675003.MXE feature comparison

0263003.HXL Littelfuse Inc

Buy Now Datasheet

0675003.MXE Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST SLOW
Body Length or Diameter 3.94 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom 1 J 18 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, PSE, UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.1 s 14400 s
Base Number Matches 1 1
Body Height 11 mm
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 0263003.HXL with alternatives

Compare 0675003.MXE with alternatives