16-204
vs
16-304
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ITW MCMURDO CONNECTORS
|
ITW MCMURDO CONNECTORS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
1.57 mm
|
1.57 mm
|
Body Breadth |
6.4 mm
|
11.2 mm
|
Body Height |
11.2 mm
|
6.4 mm
|
Body Length or Diameter |
19.8 mm
|
19.8 mm
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
2.22 N
|
2.22 N
|
Operating Temperature-Max |
135 °C
|
135 °C
|
Operating Temperature-Min |
-54 °C
|
-54 °C
|
Pre-Travel-Max |
1.27 mm
|
1.27 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SCREW
|
SOLDER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Contact (AC) Max Rating R Load |
|
10A@250VAC
|
Contact Current(AC)-Max |
|
10 A
|
Contact Voltage(AC)-Max |
|
250 V
|
Electrical Life |
|
50000 Cycle(s)
|
Sealing |
|
IP40
|
|
|
|