15M150M
vs
550-3640-01-03-36
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
CAMBION ELECTRONICS LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
PHENOLIC
DC Resistance
0.03 Ω
0.03 Ω
Inductance-Nom (L)
0.15 µH
0.15 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e4
Lead Diameter
0.6426 mm
0.64 mm
Lead Length
36.525 mm
36.52 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.962 mm
3.96 mm
Package Length
9.525 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
2.45 A
2.45 A
Self Resonance Frequency
525 MHz
525 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
GOLD
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
Tolerance
20%
20%
Base Number Matches
6
2
Package Description
AXIAL LEADED
Compare 15M150M with alternatives
Compare 550-3640-01-03-36 with alternatives