15M150M
vs
15MG150MLF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
PHENOLIC
NON-MAGNETIC
DC Resistance
0.03 Ω
0.03 Ω
Inductance-Nom (L)
0.15 µH
0.15 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e2
Lead Diameter
0.6426 mm
0.6426 mm
Lead Length
36.525 mm
36.525 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.962 mm
3.962 mm
Package Length
9.525 mm
9.525 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR, 12 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
2.45 A
2.45 A
Self Resonance Frequency
525 MHz
520 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Copper (Sn/Cu)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
25 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Package Description
AXIAL LEADED
Compare 15M150M with alternatives
Compare 15MG150MLF with alternatives