15M101K
vs
LT4K081
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
TDK CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Cylindrical
Core Material
PHENOLIC
DC Resistance
0.29 Ω
0.29 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.6426 mm
0.63 mm
Lead Length
36.525 mm
36.51 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.962 mm
3.96 mm
Package Length
9.525 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.83 A
0.83 A
Self Resonance Frequency
200 MHz
200 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
PRINTED WIRING PIN
Test Frequency
25 MHz
25.2 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Compare 15M101K with alternatives
Compare LT4K081 with alternatives