15KP70CA vs 15KPA70CA-LF feature comparison

15KP70CA Lite-On Semiconductor Corporation

Buy Now Datasheet

15KPA70CA-LF ProTek Devices

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP PROTEK DEVICES
Package Description PLASTIC, R-6, 2 PIN O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 86 V
Breakdown Voltage-Min 77.8 V 77.8 V
Breakdown Voltage-Nom 81.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 114 V 114 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 255 270
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.5 W 8 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Samacsys Manufacturer ProTek Devices
Terminal Finish TIN

Compare 15KP70CA with alternatives

Compare 15KPA70CA-LF with alternatives