15KP70CA
vs
15KPA70CA-B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MICRO COMMERCIAL COMPONENTS
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
|
Breakdown Voltage-Min |
77.8 V
|
|
Breakdown Voltage-Nom |
77.8 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
114 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JESD-30 Code |
O-PALF-W2
|
|
Non-rep Peak Rev Power Dis-Max |
15000 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Polarity |
BIDIRECTIONAL
|
|
Power Dissipation-Max |
7 W
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
20
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|