15ETL06-1
vs
15ETH06-1PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-262AA
TO-262AA
Package Description
PLASTIC, TO-262, 3 PIN
TO-262, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HYPERFAST SOFT RECOVERY
HYPERFAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
1.6 V
JEDEC-95 Code
TO-262AA
TO-262AA
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
250 A
120 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.27 µs
0.035 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Pbfree Code
Yes
Moisture Sensitivity Level
1
Compare 15ETL06-1 with alternatives
Compare 15ETH06-1PBF with alternatives