Part Details for 15ETH06-1PBF by International Rectifier
Overview of 15ETH06-1PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15ETH06-1PBF
15ETH06-1PBF CAD Models
15ETH06-1PBF Part Data Attributes
|
15ETH06-1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
15ETH06-1PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-262AA | |
Package Description | TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 15ETH06-1PBF
This table gives cross-reference parts and alternative options found for 15ETH06-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15ETH06-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20CTH03-1PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | 15ETH06-1PBF vs 20CTH03-1PBF |
15ETX06-1 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | 15ETH06-1PBF vs 15ETX06-1 |
15ETH06-1 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | 15ETH06-1PBF vs 15ETH06-1 |
30CTH02-1PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA, MODIFIED TO TO-262, 3 PIN | 15ETH06-1PBF vs 30CTH02-1PBF |
15ETL06-1PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | 15ETH06-1PBF vs 15ETL06-1PBF |
16CTU04-1 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | 15ETH06-1PBF vs 16CTU04-1 |
15ETX06-1PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | 15ETH06-1PBF vs 15ETX06-1PBF |
30CTH02-1 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA, MODIFIED TO TO-262, 3 PIN | 15ETH06-1PBF vs 30CTH02-1 |
16CTU04-1PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | 15ETH06-1PBF vs 16CTU04-1PBF |