159112100TR vs 22-42-4120 feature comparison

159112100TR W+P Products GmbH

Buy Now Datasheet

22-42-4120 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer W+P PRODUCTS GMBH MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Contact Finish Mating TIN (100)
Contact Finish Termination TIN (100)
JESD-609 Code e3

Compare 159112100TR with alternatives

Compare 22-42-4120 with alternatives