1589470-1 vs STL009L42KN feature comparison

1589470-1 TE Connectivity

Buy Now Datasheet

STL009L42KN TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.14 inch
Body Depth 0.308 inch 0.223 inch
Body Length 0.409 inch 0.309 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 1 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.27 mm
Panel Mount NO NO
Plating Thickness 90u inch 90u inch
Polarization Key POLARIZED POLARIZED
Shell Finish GOLD
Shell Material ALUMINUM ALLOY
Terminal Length 0.09 inch
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 2 1
Factory Lead Time 54 Weeks
Mating Contact Row Spacing 0.04 inch

Compare 1589470-1 with alternatives

Compare STL009L42KN with alternatives