1587727-2 vs LSP2EKE4F0B0A1 feature comparison

1587727-2 TE Connectivity

Buy Now Datasheet

LSP2EKE4F0B0A1 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.362 inch 0.323 inch
Body Depth 1.024 inch 1.098 inch
Body Length 1.504 inch 1.177 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P3 S6P2
Contact Gender FEMALE FEMALE
Contact Style BLADE PIN-SKT HYBRID
Dielectric Withstanding Voltage 2500VDC V
Filter Feature NO NO
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Total Number of Contacts 3 8
Base Number Matches 1 1
Board Mounting Option BRACKET, METAL
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
Contact Resistance 5 mΩ
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mounting Type BOARD
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.15 inch
Termination Type SOLDER

Compare 1587727-2 with alternatives

Compare LSP2EKE4F0B0A1 with alternatives