156204-2000-RB
vs
PMSDT-02-18-SP-12.00-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
3M, LOW PROFILE, STACKABLE
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare 156204-2000-RB with alternatives
Compare PMSDT-02-18-SP-12.00-S with alternatives