156204-2000-RB vs ESQT-102-02-F-D-579 feature comparison

156204-2000-RB 3M Interconnect

Buy Now Datasheet

ESQT-102-02-F-D-579 Samtec Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
3M ELECTRONIC PRODUCTS DIVISION SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
unknown compliant
3M, LOW PROFILE, STACKABLE FLEXYZ; TIGER BUY
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD FLASH OVER NICKEL (50)
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2 mm 2 mm
SURFACE MOUNT SOLDER
4 4
94V-0
1 1
Yes
MULTIPLE MATING PARTS AVAILABLE
4.5 A

Compare 156204-2000-RB with alternatives

Compare ESQT-102-02-F-D-579 with alternatives